Multicomp SPC14962 technical specifications.
| Body Color | Black |
| Body Material | ABS, Polyproylene |
| Housing Color | Black |
| Number of Positions | 50 |
| Reach SVHC Compliant | Unknown |
| Series | Deluxe |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC14962 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.