Multicomp SPC14964 technical specifications.
| Body Material | ABS |
| Housing Color | Black |
| Material | Plastic |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC14964 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.