Multicomp SPC14997 technical specifications.
| Body Color | Black |
| Body Material | Thermoplastic, Plastic |
| Housing Color | Black |
| Number of Positions | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Deluxe |
| Width | 0.64inch |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC14997 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.