Multicomp SPC15003 technical specifications.
| Body Material | ZINC ALLOY |
| Height | 1.615inch |
| Number of Positions | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.