Multicomp SPC15152 technical specifications.
| Body Material | Metal, Steel |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Contacts | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
