Multicomp SPC15219 technical specifications.
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.