Multicomp SPC15226 technical specifications.
| Body Color | Black |
| Body Material | ABS |
| Housing Color | Black |
| Number of Positions | 9 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.