Multicomp SPC15240 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Number of Contacts | 62 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.