Multicomp SPC15274 technical specifications.
| Body Material | Metal, Brass |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Number of Contacts | 2 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.