Multicomp SPC15285 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.