Multicomp SPC15313 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Material | Plastic |
| Number of Contacts | 37 |
| RoHS Compliant | No |
| Series | IDC D-Sub |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC15313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.