Conn SCSI F 50 POS 2.16mm ST Panel Mount 50 Terminal 1 Port
Multicomp SPC15337 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15337 to view detailed technical specifications.
No datasheet is available for this part.