Multicomp SPC15395 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Male |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.