Multicomp SPC15399 technical specifications.
| Body Material | Metal |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Number of Contacts | 44 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15399 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.