Multicomp SPC15406 technical specifications.
| Body Material | Steel, Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 9 |
| RoHS Compliant | Yes |
| Series | IDC D-Sub |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.