Multicomp SPC15449 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Material | Metal |
| Number of Contacts | 15 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15449 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.