Multicomp SPC15462 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15462 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.