Multicomp SPC15469 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 9 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15469 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.