Multicomp SPC15477 technical specifications.
| Contact Plating | Nickel, Gold |
| Gender | Female |
| Material | Metal |
| Number of Contacts | 9 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15477 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.