Multicomp SPC15561 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | MP |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
