Multicomp SPC15564 technical specifications.
| Body Length | 17.78inch |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Length | 452mm |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.