Multicomp SPC15577 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC15577 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.