Multicomp SPC15587 technical specifications.
| Capacitance | 100nF |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC15587 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.