Multicomp SPC15598 technical specifications.
| Current Rating | 15A |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.