Multicomp SPC19777 technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Contact Material | Brass |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Beige |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC19777 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.