Multicomp SPC19780-RH technical specifications.
| Color | Silver |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 30.5m |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC19780-RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.