Multicomp SPC19783 technical specifications.
| Body Material | Plastic |
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Box |
| Number of Contacts | 4 |
| Number of Ports | 5 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC19783 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.