Multicomp SPC19785 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Housing Color | Beige |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC19785 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.