Multicomp SPC19790 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Housing Color | Beige |
| Number of Contacts | 8 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC19790 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.