Multicomp SPC19798 technical specifications.
| Color | Multiple |
| Connector Type A | Power, Plug |
| Connector Type B | Power |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC19798 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.