Multicomp SPC19801 technical specifications.
| Connector Type A | Power, Plug |
| Connector Type B | Power |
| Contact Material | Brass |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC19801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.