Multicomp SPC19806 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Height | 8mm |
| Mount | Termination |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC19806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.