Multicomp SPC19808 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Height | 6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC19808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.