Multicomp SPC19814-SL technical specifications.
| Color | Silver |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Number of Cores | 6 |
| Outside Diameter | 7mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC19814-SL to view detailed technical specifications.
No datasheet is available for this part.