Multicomp SPC19825 technical specifications.
| Contact Material | Brass |
| Gender | Male |
| Number of Contacts | 25 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC19825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
