Multicomp SPC19833 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Number of Contacts | 8 |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC19833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.