Multicomp SPC19847 technical specifications.
| Body Material | Brass |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Mount | Termination |
| Reach SVHC Compliant | Unknown |
| Termination | SOLDERLESS |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC19847 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.