Multicomp SPC19893 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Frequency | 0GHz |
| Impedance | 50R |
| Max Frequency | 500MHz |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC19893 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.