Multicomp SPC19905 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 10A |
| Reach SVHC Compliant | Unknown |
| Resistance | -15R |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC19905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.