Multicomp SPC19922 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Mount | Cable |
| Wire/Cable Color | Grey |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC19922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.