Multicomp SPC19927 technical specifications.
| Color | Grey |
| Connector Type A | D-Sub, Receptacle |
| Connector Type B | D-Sub, Receptacle |
| Mount | Cable |
| Wire/Cable Color | Grey |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC19927 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.