Multicomp SPC19931 technical specifications.
| Color | Grey |
| Connector Type A | D-Sub, Plug |
| Connector Type B | D-Sub, Receptacle |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC19931 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.