Multicomp SPC19952 technical specifications.
| Color | Grey |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Mount | Cable |
| Number of Contacts | 40 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC19952 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.