Multicomp SPC20028 technical specifications.
| Color | Grey |
| Connector Type A | D-Sub, Plug |
| Connector Type B | Plug |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC20028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.