Multicomp SPC20035 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | Plug |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC20035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
