Multicomp SPC20063 technical specifications.
| Color | Grey |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC20063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.