Multicomp SPC20107 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Number of Contacts | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC20107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.