Multicomp SPC20203 technical specifications.
| Capacitance | 330nF |
| Current Rating | 20A |
| Height | 85.6mm |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC20203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.