Multicomp SPC20349 technical specifications.
| Body Material | ZINC ALLOY, Metal |
| Body Plating | Nickel |
| Package/Case | Metal |
| Number of Contacts | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC20349 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.