Multicomp SPC20599 technical specifications.
| Color | Black |
| Connector Type B | Plug |
| Impedance | 50R |
| Insulation Material | Polyolefin |
| Length | 1.83m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC20599 to view detailed technical specifications.
No datasheet is available for this part.